PEAD250B-14 | |
---|---|
DigiKey Part Number | 3989-PEAD250B-14-ND |
Manufacturer | |
Manufacturer Product Number | PEAD250B-14 |
Description | AC/DC DESKTOP ADAPTER 24V 250W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 24V 250 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 10.41A | |
Power (Watts) | 250 W | |
No Load Power Consumption | 210mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.20" L x 3.30" W x 1.80" H (182.9mm x 83.8mm x 45.7mm) | |
Approval Agency | CB, CCC, CE, cULus, FCC, TUV | |
Standard Number | 60950-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥778.95000 | ¥778.95 |
5 | ¥753.85800 | ¥3,769.29 |
10 | ¥728.72700 | ¥7,287.27 |
25 | ¥691.03560 | ¥17,275.89 |
50 | ¥678.47300 | ¥33,923.65 |
100 | ¥668.42090 | ¥66,842.09 |