QS5.241

DigiKey Part Number
1736-1047-ND
Manufacturer
Manufacturer Product Number
QS5.241
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
QS5.241 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PULS, LP
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Voltage - Isolation
500 V
Applications
Hazardous Locations, ITE (Commercial)
Efficiency
92.7%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC
Size / Dimension
4.61" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm)
Approval Agency
ABS, CSA, DNV GL, EAC, IEC, SEMI, UL
Standard Number
Class I Div 2; F47; 508; 60950-1; 61010-2-201
Minimum Load Required
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,122.97000¥2,122.97