UB10.245 | |
---|---|
DigiKey Part Number | 1736-1091-ND |
Manufacturer | |
Manufacturer Product Number | UB10.245 |
Description | DIN RAIL UPS CONTR 24/12V 240W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | UB10.245 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 360W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 24V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | 4.606" L x 1.929" W (117.00mm x 49.00mm) | |
Height | 4.882" (124.00mm) | |
Weight | 1.5 lbs (680.4 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,492.77000 | ¥3,492.77 |