UF20.241 | |
---|---|
DigiKey Part Number | 1736-1021-ND |
Manufacturer | |
Manufacturer Product Number | UF20.241 |
Description | BUFFER MODULE FOR PULS U-SERIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | UF20.241 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Buffer Module | |
For Use With/Related Products | PULS U-Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,620.92000 | ¥2,620.92 |