DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,291 In Stock | 1 : ¥303.43000 Tray | Tray | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 625mA, 625mA | 15 W | 2 kV | ITE (Commercial) | - | -40°C ~ 85°C | 86% | Through Hole | 6-DIP Module | 1.10" L x 0.96" W x 0.35" H (27.9mm x 24.4mm x 8.9mm) | - | - | - | - | |||
229 In Stock | 1 : ¥190.39000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 625mA, 625mA | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | EN | 55024; 55032 Class A | |||
19 In Stock | 1 : ¥190.39000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 625mA, 625mA | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | EN | 55024; 55032 Class A | |||
0 In Stock Check Lead Time | 600 : ¥188.78445 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 625mA, 625mA | 15 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | CE, EAC | - | |||
0 In Stock | 1 : ¥89.73000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | - | - | CB, CE, cURus, UL | 60950-1; 62368-1 | |||
0 In Stock | 1 : ¥93.26000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 250mA | 3 W | 3 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE | 60950-1 | |||
0 In Stock | 1 : ¥108.37000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 416mA, 416mA | 9.9 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥121.62000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 2.4A | 7.9 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB, CE, cURus | - | |||
0 In Stock | 1 : ¥141.62000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 80°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB, CE, cURus, UKCA, UL | 60950-1; 62368-1 | |||
0 In Stock | 1 : ¥136.18000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 416mA, 416mA | 10 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB, CE, cURus | - | |||
0 In Stock | 1 : ¥143.12000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 95°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB, CE, cURus | - | |||
0 In Stock | 1 : ¥143.12000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.25A | 15 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB, CE, cURus | - | |||
0 In Stock | 1 : ¥168.61000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB, CE, cURus | - | |||
0 In Stock | 1 : ¥171.79000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CE | - | |||
0 In Stock | 1 : ¥171.79000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 625mA, 625mA | 15 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CE | - | |||
0 In Stock | 1 : ¥194.24000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 834mA, 834mA | 20 W | 1.5 kV | ITE (Commercial), Railway | Adjustable Output | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB, CE, cURus, EN, IEC, UKCA, UL | 60950-1; 62368-1 | |||
4 In Stock | 1 : ¥200.40000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 833mA, 833mA | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | EN | 55024; 55032 Class A | |||
0 In Stock | 1 : ¥180.80000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 833mA, 833mA | 20 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CE | - | |||
0 In Stock | 1 : ¥267.31000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 80°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB, CE, cURus, UKCA | 62368-1; 60950-1 |