DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥194.24000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 834mA, 834mA | 20 W | 1.5 kV | ITE (Commercial), Railway | Adjustable Output | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB, CE, cURus, EN, IEC, UKCA, UL | 60950-1; 62368-1 | |||
0 In Stock | 1 : ¥202.45000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 834mA, 834mA | 20 W | 1.5 kV | ITE (Commercial), Railway | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) | - | - | CB, CE, cURus, EN, IEC, UKCA, UL | 60950-1; 62368-1 | |||
0 In Stock | 1 : ¥218.54000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 834mA, 834mA | 20 W | 1.5 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB, CE, cURus, EN, IEC, UKCA, UL | 60950-1; 62368-1 | |||
0 In Stock | 1 : ¥218.54000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 2A, 2A | 20 W | 1.5 kV | ITE (Commercial), Railway | Adjustable Output | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB, CE, cURus, EN, IEC, UKCA, UL | 60950-1; 62368-1 | |||
0 In Stock | 1 : ¥218.54000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 667mA, 667mA | 20 W | 1.5 kV | ITE (Commercial), Railway | Adjustable Output | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB, CE, cURus, EN, IEC, UKCA, UL | 60950-1; 62368-1 | |||
0 In Stock | 1 : ¥218.54000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 36V | 9V | -9V | - | - | 1.111A, 1.111A | 20 W | 1.5 kV | ITE (Commercial), Railway | Adjustable Output | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB, CE, cURus, EN, IEC, UKCA, UL | 60950-1; 62368-1 | |||
0 In Stock | 1 : ¥218.54000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | - | 2A, 2A | 20 W | 1.5 kV | ITE (Commercial), Railway | Adjustable Output | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB, CE, cURus, EN, IEC, UKCA, UL | 60950-1; 62368-1 | |||
0 In Stock | 1 : ¥218.54000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 667mA, 667mA | 20 W | 1.5 kV | ITE (Commercial), Railway | Adjustable Output | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB, CE, cURus, EN, IEC, UKCA, UL | 60950-1; 62368-1 | |||
0 In Stock | 1 : ¥227.74000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 36V | 9V | -9V | - | - | 1.111A, 1.111A | 20 W | 1.5 kV | ITE (Commercial), Railway | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) | - | - | CB, CE, cURus, EN, IEC, UKCA, UL | 60950-1; 62368-1 | |||
0 In Stock | 1 : ¥227.74000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 2A, 2A | 20 W | 1.5 kV | ITE (Commercial), Railway | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 6-DIP Module | 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) | - | - | CB, CE, cURus, EN, IEC, UKCA, UL | 60950-1; 62368-1 | |||
0 In Stock | 1 : ¥227.74000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | - | 2A, 2A | 20 W | 1.5 kV | ITE (Commercial), Railway | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 6-DIP Module | 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) | - | - | CB, CE, cURus, EN, IEC, UKCA, UL | 60950-1; 62368-1 | |||
0 In Stock | 1 : ¥227.74000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 667mA, 667mA | 20 W | 1.5 kV | ITE (Commercial), Railway | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) | - | - | CB, CE, cURus, EN, IEC, UKCA, UL | 60950-1; 62368-1 |