BEI15-120-Q12P-C | |
---|---|
DigiKey Part Number | 811-2185-5-ND |
Manufacturer | |
Manufacturer Product Number | BEI15-120-Q12P-C |
Description | DC DC CONVERTER +/-12V 15W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | BEI15-120-Q12P-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA, 625mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.10" L x 0.96" W x 0.35" H (27.9mm x 24.4mm x 8.9mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.43000 | ¥303.43 |
5 | ¥300.97200 | ¥1,504.86 |
10 | ¥298.50800 | ¥2,985.08 |
25 | ¥294.23920 | ¥7,355.98 |
50 | ¥285.32520 | ¥14,266.26 |
100 | ¥266.36050 | ¥26,636.05 |