TPSM63606RDLR | |
---|---|
DigiKey Part Number | 296-TPSM63606RDLRTR-ND - Tape & Reel (TR) 296-TPSM63606RDLRCT-ND - Cut Tape (CT) 296-TPSM63606RDLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM63606RDLR |
Description | DC DC CONVERTER 1-16V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 16V 6A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM63606RDLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 91.3% | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerBFQFN Module | |
Size / Dimension | 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) | |
Supplier Device Package | 20-B3QFN (5x5.5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.03000 | ¥114.03 |
10 | ¥104.82300 | ¥1,048.23 |
25 | ¥100.47800 | ¥2,511.95 |
100 | ¥88.52880 | ¥8,852.88 |
250 | ¥84.18368 | ¥21,045.92 |
500 | ¥78.75238 | ¥39,376.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥72.23495 | ¥72,234.95 |