TL391BQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-TL391BQDBVRQ1TR-ND - Tape & Reel (TR) 296-TL391BQDBVRQ1CT-ND - Cut Tape (CT) 296-TL391BQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL391BQDBVRQ1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL391BQDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V | |
Voltage - Input Offset (Max) | 2.5mV @ 36V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 430µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.33500 | ¥43.35 |
25 | ¥4.07720 | ¥101.93 |
100 | ¥3.32640 | ¥332.64 |
250 | ¥3.08956 | ¥772.39 |
500 | ¥2.62948 | ¥1,314.74 |
1,000 | ¥2.31469 | ¥2,314.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.31466 | ¥6,943.98 |