LMZ36002RVQT

DigiKey Part Number
296-42998-2-ND - Tape & Reel (TR)
296-42998-1-ND - Cut Tape (CT)
296-42998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ36002RVQT
Description
DC DC CONVERTER 2.5-7.5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 7.5V 2A 4.5V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ36002RVQT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
43-BQFN Module
Size / Dimension
0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm)
Supplier Device Package
43-B3QFN (10x10)
Control Features
Enable, Active High
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.00000¥94.00
10¥80.57100¥805.71
100¥67.14060¥6,714.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥63.19088¥15,797.72
500¥59.24146¥29,620.73
1,250¥53.31736¥66,646.70
Manufacturers Standard Package