MYMGK00506ERSR

DigiKey Part Number
811-3254-2-ND - Tape & Reel (TR)
811-3254-1-ND - Cut Tape (CT)
811-3254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MYMGK00506ERSR
Description
DC DC CONVERTER 0.7-5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5V 6A 8V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
23-SMD Module
Size / Dimension
0.35" L x 0.30" W x 0.20" H (9.0mm x 7.5mm x 5.0mm)
Supplier Device Package
Module
Control Features
Enable, Active High
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.15000¥56.15
5¥55.38200¥276.91
10¥54.57700¥545.77
25¥52.97440¥1,324.36
50¥51.36860¥2,568.43
100¥49.76280¥4,976.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥48.15760¥19,263.04
800¥44.94718¥35,957.74
Manufacturers Standard Package