NL5S4157ADFT2G | |
---|---|
DigiKey Part Number | 488-NL5S4157ADFT2GTR-ND - Tape & Reel (TR) 488-NL5S4157ADFT2GCT-ND - Cut Tape (CT) 488-NL5S4157ADFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL5S4157ADFT2G |
Description | IC SWITCH SPDTX1 800MOHM SC88 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 800mOhm SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NL5S4157ADFT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 20ns, 15ns | |
-3db Bandwidth | 57MHz | |
Charge Injection | 55pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -66dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.29100 | ¥22.91 |
25 | ¥2.00320 | ¥50.08 |
100 | ¥1.14440 | ¥114.44 |
250 | ¥1.07284 | ¥268.21 |
500 | ¥0.85826 | ¥429.13 |
1,000 | ¥0.65793 | ¥657.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57214 | ¥1,716.42 |
6,000 | ¥0.51493 | ¥3,089.58 |
15,000 | ¥0.45771 | ¥6,865.65 |
30,000 | ¥0.42910 | ¥12,873.00 |
75,000 | ¥0.37189 | ¥27,891.75 |
150,000 | ¥0.36617 | ¥54,925.50 |