NL5S4157ADFT2G

DigiKey Part Number
488-NL5S4157ADFT2GTR-ND - Tape & Reel (TR)
488-NL5S4157ADFT2GCT-ND - Cut Tape (CT)
488-NL5S4157ADFT2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL5S4157ADFT2G
Description
IC SWITCH SPDTX1 800MOHM SC88
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 800mOhm SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NL5S4157ADFT2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
800mOhm
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
20ns, 15ns
-3db Bandwidth
57MHz
Charge Injection
55pC
Channel Capacitance (CS(off), CD(off))
23pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-66dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.29100¥22.91
25¥2.00320¥50.08
100¥1.14440¥114.44
250¥1.07284¥268.21
500¥0.85826¥429.13
1,000¥0.65793¥657.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.57214¥1,716.42
6,000¥0.51493¥3,089.58
15,000¥0.45771¥6,865.65
30,000¥0.42910¥12,873.00
75,000¥0.37189¥27,891.75
150,000¥0.36617¥54,925.50
Manufacturers Standard Package