TPS3823A-33DBVT | |
---|---|
DigiKey Part Number | 296-37179-2-ND - Tape & Reel (TR) 296-37179-1-ND - Cut Tape (CT) 296-37179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3823A-33DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3823A-33DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.50236 | ¥2,375.59 |
500 | ¥8.31472 | ¥4,157.36 |
1,250 | ¥6.88934 | ¥8,611.67 |
2,500 | ¥6.41419 | ¥16,035.47 |
6,250 | ¥6.17664 | ¥38,604.00 |
12,500 | ¥5.93908 | ¥74,238.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.59400 | ¥125.94 |
25 | ¥11.87800 | ¥296.95 |
100 | ¥10.12020 | ¥1,012.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
10 | ¥13.04100 | ¥130.41 |
25 | ¥12.29960 | ¥307.49 |
100 | ¥10.47940 | ¥1,047.94 |