R-78B5.0-1.0L

DigiKey Part Number
945-1053-ND
Manufacturer
Manufacturer Product Number
R-78B5.0-1.0L
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78B5.0-1.0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial), Medical
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
Control Features
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.91000¥88.91
5¥88.25600¥441.28
10¥87.58200¥875.82
25¥86.23560¥2,155.89
50¥83.54140¥4,177.07
100¥76.10490¥7,610.49
250¥74.10892¥18,527.23
500¥72.76152¥36,380.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.