7364 | |
---|---|
DigiKey Part Number | 36-7364-ND |
Manufacturer | |
Manufacturer Product Number | 7364 |
Description | SPACER LED MTG T1 .350"L NAT NYL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Natural Nylon 0.350" (8.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7364 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.350" (8.89mm) | |
LED | T1 | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.09000 | ¥2.09 |
25 | ¥1.69160 | ¥42.29 |
100 | ¥1.50500 | ¥150.50 |
250 | ¥1.38296 | ¥345.74 |
500 | ¥1.17892 | ¥589.46 |
1,000 | ¥0.95115 | ¥951.15 |
2,500 | ¥0.87191 | ¥2,179.78 |
5,000 | ¥0.84547 | ¥4,227.35 |