MPM3804GG-Z | |
---|---|
DigiKey Part Number | 1589-1766-2-ND - Tape & Reel (TR) 1589-1766-1-ND - Cut Tape (CT) 1589-1766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3804GG-Z |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 600mA 2.3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3804GG-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerVFQFN Module | |
Size / Dimension | 0.08" L x 0.08" W x 0.04" H (2.0mm x 2.0mm x 1.0mm) | |
Supplier Device Package | 10-QFN (2x2) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.84200 | ¥138.42 |
25 | ¥13.06000 | ¥326.50 |
100 | ¥11.12670 | ¥1,112.67 |
250 | ¥10.44780 | ¥2,611.95 |
500 | ¥9.14178 | ¥4,570.89 |
1,000 | ¥7.57469 | ¥7,574.69 |
2,500 | ¥7.05226 | ¥17,630.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.79107 | ¥33,955.35 |
10,000 | ¥6.52987 | ¥65,298.70 |