MPM3811GG-P | |
---|---|
DigiKey Part Number | 1589-1957-2-ND - Tape & Reel (TR) 1589-1957-1-ND - Cut Tape (CT) 1589-1957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3811GG-P |
Description | DC DC CONVERTER 0.6-1.2V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.2V 1A 2.3V - 5.5V Input |
EDA/CAD Models | MPM3811GG-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerLFQFN Module | |
Size / Dimension | 0.08" L x 0.08" W x 0.06" H (2.0mm x 2.0mm x 1.6mm) | |
Supplier Device Package | 10-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥18.67700 | ¥186.77 |
25 | ¥17.62160 | ¥440.54 |
100 | ¥15.01240 | ¥1,501.24 |
250 | ¥14.09624 | ¥3,524.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.33424 | ¥6,167.12 |
1,000 | ¥10.21973 | ¥10,219.73 |
2,500 | ¥9.51497 | ¥23,787.42 |
5,000 | ¥9.16255 | ¥45,812.75 |