LTM4630AIY#PBF

DigiKey Part Number
505-LTM4630AIY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4630AIY#PBF
Description
DC DC CONVERTER 0.6-5.3V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5.3V 36A 4.5V - 15V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4630AIY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
15V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
36A
Applications
ITE (Commercial)
Features
OCP, OVP
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
144-BBGA Module
Size / Dimension
0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm)
Supplier Device Package
144-BGA (16x16)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥660.60000¥660.60
5¥655.46600¥3,277.33
10¥650.30500¥6,503.05
25¥629.66360¥15,741.59
40¥598.69475¥23,947.79
90¥557.40533¥50,166.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.