STDMUA19-32.768K | |
---|---|
DigiKey Part Number | 644-STDMUA19-32.768KTR-ND - Tape & Reel (TR) 644-STDMUA19-32.768KCT-ND - Cut Tape (CT) 644-STDMUA19-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDMUA19-32.768K |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 20 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDMUA19-32.768K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 20 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.24900 | ¥72.49 |
50 | ¥6.77480 | ¥338.74 |
100 | ¥5.98660 | ¥598.66 |
500 | ¥5.67166 | ¥2,835.83 |
1,000 | ¥4.72638 | ¥4,726.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.56884 | ¥13,706.52 |
6,000 | ¥4.41129 | ¥26,467.74 |
15,000 | ¥4.25375 | ¥63,806.25 |