R-78B5.0-1.0L | |
---|---|
DigiKey Part Number | 945-1053-ND |
Manufacturer | |
Manufacturer Product Number | R-78B5.0-1.0L |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78B5.0-1.0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial), Medical | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.91000 | ¥88.91 |
5 | ¥88.25200 | ¥441.26 |
10 | ¥87.57900 | ¥875.79 |
25 | ¥86.23280 | ¥2,155.82 |
50 | ¥83.53840 | ¥4,176.92 |
100 | ¥76.10220 | ¥7,610.22 |
250 | ¥74.10628 | ¥18,526.57 |
500 | ¥72.75892 | ¥36,379.46 |