TPSM843820SITR | |
---|---|
DigiKey Part Number | 296-TPSM843820SITR-ND - Tape & Reel (TR) 296-TPSM843820SITRCT-ND - Cut Tape (CT) 296-TPSM843820SITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM843820SITR |
Description | 4-V TO 18-V INPUT, ADVANCED CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 1.8V 8A 4V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM843820SITR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 14 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-PowerLFQFN Module | |
Size / Dimension | 0.14" L x 0.14" W x 0.06" H (3.5mm x 3.5mm x 1.6mm) | |
Supplier Device Package | 15-uSIP (3.5x3.5) | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
10 | ¥44.92400 | ¥449.24 |
25 | ¥42.83560 | ¥1,070.89 |
100 | ¥37.19450 | ¥3,719.45 |
250 | ¥35.52252 | ¥8,880.63 |
500 | ¥32.38818 | ¥16,194.09 |
1,000 | ¥28.20905 | ¥28,209.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥27.16427 | ¥81,492.81 |