ISPPAC-POWR607-01SN24I | |
---|---|
DigiKey Part Number | 220-2034-ND |
Manufacturer | |
Manufacturer Product Number | ISPPAC-POWR607-01SN24I |
Description | IC PWR MANAGER ISP 24QFNS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Supervisor, Reset Generator, Watchdog Timer 24-QFNS (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISPPAC-POWR607-01SN24I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Supervisor, Reset Generator, Watchdog Timer | |
Voltage - Input | -0.3V ~ 5.9V | |
Voltage - Supply | 2.64V ~ 3.96V | |
Current - Supply | 3.5 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFNS (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
25 | ¥35.30200 | ¥882.55 |
100 | ¥32.42870 | ¥3,242.87 |
1,000 | ¥32.32611 | ¥32,326.11 |