DMN53D0U-7 | |
---|---|
DigiKey Part Number | DMN53D0U-7DITR-ND - Tape & Reel (TR) DMN53D0U-7DICT-ND - Cut Tape (CT) DMN53D0U-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN53D0U-7 |
Description | MOSFET N-CH 50V 300MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 300mA (Ta) 520mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN53D0U-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 37.1 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 520mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.83100 | ¥18.31 |
100 | ¥0.89240 | ¥89.24 |
500 | ¥0.74414 | ¥372.07 |
1,000 | ¥0.51697 | ¥516.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44806 | ¥1,344.18 |
6,000 | ¥0.41564 | ¥2,493.84 |
9,000 | ¥0.34467 | ¥3,102.03 |
30,000 | ¥0.33859 | ¥10,157.70 |
75,000 | ¥0.30412 | ¥22,809.00 |
150,000 | ¥0.26357 | ¥39,535.50 |