TPSM843620SITR | |
---|---|
DigiKey Part Number | 296-TPSM843620SITR-ND - Tape & Reel (TR) 296-TPSM843620SITRCT-ND - Cut Tape (CT) 296-TPSM843620SITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM843620SITR |
Description | 4-V TO 18-V INPUT, ADVANCED CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 6A 4V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM843620SITR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 33 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-PowerLFQFN Module | |
Size / Dimension | 0.14" L x 0.14" W x 0.06" H (3.5mm x 3.5mm x 1.6mm) | |
Supplier Device Package | 15-uSIP (3.5x3.5) | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
10 | ¥47.36200 | ¥473.62 |
25 | ¥44.77640 | ¥1,119.41 |
100 | ¥38.80610 | ¥3,880.61 |
250 | ¥36.81604 | ¥9,204.01 |
500 | ¥33.03494 | ¥16,517.47 |
1,000 | ¥27.86079 | ¥27,860.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥26.46775 | ¥79,403.25 |