TPSM843320SITR | |
---|---|
DigiKey Part Number | 296-TPSM843320SITR-ND - Tape & Reel (TR) 296-TPSM843320SITRCT-ND - Cut Tape (CT) 296-TPSM843320SITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM843320SITR |
Description | 4-V TO 18-V INPUT, ADVANCED CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 3A 4V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM843320SITR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 17 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-PowerLFQFN Module | |
Size / Dimension | 0.14" L x 0.14" W x 0.06" H (3.5mm x 3.5mm x 1.6mm) | |
Supplier Device Package | 15-uSIP (3.5x3.5) | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥44.99800 | ¥449.98 |
25 | ¥42.53680 | ¥1,063.42 |
100 | ¥36.86610 | ¥3,686.61 |
250 | ¥34.97508 | ¥8,743.77 |
500 | ¥31.38312 | ¥15,691.56 |
1,000 | ¥26.46775 | ¥26,467.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.14436 | ¥75,433.08 |