DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,747 In Stock 966 Factory | 1 : ¥29.14000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
2,741 In Stock | 1 : ¥65.27000 Cut Tape (CT) 500 : ¥51.55790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 68% | Surface Mount | 14-SMD Module, 8 Leads | 0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm) | - | - | - | - | |||
1,260 In Stock | 1 : ¥66.42000 Cut Tape (CT) 250 : ¥44.64820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 16V | 3.3V | - | - | - | 4A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 17-SMD Module | 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) | - | - | - | - | |||
3,038 In Stock 627 Factory | 1 : ¥67.16000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 78% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | - | - | - | - | |||
130 In Stock | 1 : ¥90.06000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | Surface Mount | 22-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | - | - | - | |||
231 In Stock | 1 : ¥108.37000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 4-SIP Module | 0.55" L x 0.30" W x 0.39" H (14.0mm x 7.6mm x 9.9mm) | - | - | - | - | |||
451 In Stock | 1 : ¥254.34000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 200mA, 200mA | 6 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module | - | - | - | |||
1,172 In Stock | 1 : ¥298.02000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1.6A | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | - | - | - | |||
207 In Stock | 1 : ¥356.88000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5.1V | - | - | - | 2.4A | 12 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
408 In Stock | 1 : ¥394.73000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
779 In Stock 411 Factory | 1 : ¥514.43000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 86% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | - | - | |||
96 In Stock | 1 : ¥1,230.90000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | - | 12.5A | 350 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 88% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active Low | - | - | |||
706 In Stock | 1 : ¥43.18000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
237 In Stock | 1 : ¥294.81000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 1.2A | 4 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 75% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module | - | - | - | |||
442 In Stock | 1 : ¥234.12000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 100°C | 85% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | - | |||
22 In Stock | 1 : ¥339.89000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | - | 1.5A, 1.5A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 85% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
22 In Stock | 1 : ¥247.45000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 830mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP, UVLO | -40°C ~ 100°C | 86% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | 62368-1 | |||
7 In Stock | 1 : ¥624.60000 Bulk | Bulk | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 833mA, 833mA | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | - | 87% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | - | |||
0 In Stock | 32 : ¥23.79625 Tube | Tube | Not For New Designs | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) | - | - | CE, TUV, UL | - | |||
0 In Stock Check Lead Time | 500 : ¥71.09690 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 71% | Surface Mount | 22-SMD Module, 10 Leads | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 10 : ¥220.09700 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 1A | 15 W | 1.5 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 100°C | 89% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | - |