DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,230 In Stock | 1 : ¥242.60000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | 1A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | |||
975 In Stock | 1 : ¥318.54000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | |||
274 In Stock | 1 : ¥335.53000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | |||
683 In Stock | 1 : ¥339.89000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | 1.5A, 1.5A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 85% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | |||
596 In Stock | 1 : ¥242.60000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | 4A | 13 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | |||
189 In Stock | 1 : ¥318.54000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | 1A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | |||
20 In Stock | 1 : ¥262.88000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | 625mA, 625mA | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | |||
106 In Stock | 1 : ¥318.54000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | 1.25A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | |||
22 In Stock | 1 : ¥339.89000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | 1.5A, 1.5A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 85% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | |||
79 In Stock | 1 : ¥318.54000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | 1.25A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | |||
70 In Stock | 1 : ¥318.54000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | 4A | 13 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | |||
9 In Stock | 1 : ¥339.89000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | 500mA, 500mA | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : ¥339.89000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | 625mA, 625mA | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 12 : ¥334.59083 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | 500mA, 500mA | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High |