DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96 In Stock | 1 : ¥1,230.90000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 12.5A | 350 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 88% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Enable, Active Low | |||
51 In Stock | 1 : ¥1,230.90000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 28V | - | - | 12.5A | 350 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 92% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Enable, Active Low | |||
37 In Stock | 1 : ¥1,230.90000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 12V | - | - | 29.2A | 350 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 89% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 1 : ¥1,230.90000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 48V | - | - | 7.3A | 350 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 87% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Enable, Active Low | |||
1 In Stock | 1 : ¥1,230.90000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 12V | - | - | 29.2A | 350 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 89% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Enable, Active Low | |||
1 In Stock | 1 : ¥1,230.90000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 48V | - | - | 7.3A | 350 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 87% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 1 : ¥1,230.90000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 12.5A | 350 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 88% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 1 : ¥1,230.90000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 28V | - | - | 12.5A | 350 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 92% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 1 : ¥1,230.90000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 12.5A | 350 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 88% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Enable, Active High |