DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
245 In Stock | 1 : ¥94.08000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 600mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | |||
1,162 In Stock | 1 : ¥97.20000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 4-SIP Module | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | - | |||
419 In Stock | 1 : ¥97.20000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | 250mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | Through Hole | 4-SIP Module | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | - | |||
105 In Stock | 1 : ¥117.97000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | 200mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | - | |||
703 In Stock | 1 : ¥139.40000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 71% | Through Hole | 24-DIP Module (600 mil, 8 Leads) | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | - | |||
191 In Stock | 1 : ¥90.31000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | 250mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 81% | Through Hole | 8-DIP Module, 6 Leads | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | - | |||
165 In Stock | 1 : ¥90.31000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 82% | Through Hole | 8-DIP Module, 6 Leads | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | - | |||
283 In Stock | 1 : ¥94.08000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | 200mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 89% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | |||
1,024 In Stock | 1 : ¥101.97000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 7-SMD Module | 0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm) | Enable, Active Low | |||
1,092 In Stock | 1 : ¥88.58000 Tube | Tube | Obsolete | Isolated Module | 3 | 10.8V | 13.2V | -24V | -48V | -72V | 42mA, 21mA, 14mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 85% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.30" W x 0.44" H (21.8mm x 7.6mm x 11.2mm) | - | |||
44 In Stock | 1 : ¥90.31000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | Through Hole | 8-DIP Module, 6 Leads | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | - | |||
68 In Stock | 1 : ¥117.97000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 70% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | - | |||
85 In Stock | 1 : ¥238.82000 Tray | Tray | Active | Isolated Module | 2 | 9V | 18V | 12 ~ 15V | -12 ~ -15V | - | 450mA, 450mA | 10 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm) | Enable, Active Low | |||
35 In Stock | 1 : ¥97.20000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | 200mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 89% | Through Hole | 4-SIP Module | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | - | |||
60 In Stock | 1 : ¥117.97000 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 5V | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 73% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥90.31000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | 700mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 77% | Through Hole | 8-DIP Module, 6 Leads | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥90.31000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | 250mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 84% | Through Hole | 8-DIP Module, 6 Leads | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥97.20000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 85% | Through Hole | 4-SIP Module | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥97.20000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | 333mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87% | Through Hole | 4-SIP Module | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥117.97000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 250mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥90.31000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | 200mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 83% | Through Hole | 8-DIP Module, 6 Leads | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | - | |||
1 In Stock | 1 : ¥97.20000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | 200mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | Through Hole | 4-SIP Module | 0.56" L x 0.32" W x 0.40" H (14.2mm x 8.2mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥117.97000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 9V | - | - | 333mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥117.97000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | 200mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | - | |||
0 In Stock | 15 : ¥116.57933 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | 600mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 66% | Through Hole | 24-DIP Module, 8 Leads | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | - |