OKI-78SR-12/1.0-W36-C

DigiKey Part Number
811-3293-ND
Manufacturer
Manufacturer Product Number
OKI-78SR-12/1.0-W36-C
Description
DC DC CONVERTER 12V 12W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 12V 1A 15V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
OKI-78SR-12/1.0-W36-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
15V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
12 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
95.3%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)
Supplier Device Package
-
Control Features
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.80000¥40.80
5¥40.39200¥201.96
10¥40.11300¥401.13
25¥39.54160¥988.54
50¥38.30860¥1,915.43
100¥35.84320¥3,584.32
250¥32.12068¥8,030.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.