EA LED55X46-W | |
---|---|
DigiKey Part Number | 1481-1165-ND |
Manufacturer | |
Manufacturer Product Number | EA LED55X46-W |
Description | LED B/L FOR DOGM128 WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Rectangular | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 25mA (Max) | |
Output | - | |
CCT (K) | - | |
Features | - | |
Termination Style | Solder | |
Size / Dimension | 51mm x 31mm x 2mm | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.73000 | ¥178.73 |
10 | ¥134.80500 | ¥1,348.05 |
100 | ¥113.23700 | ¥11,323.70 |
500 | ¥103.99294 | ¥51,996.47 |