A11AV1 | |
---|---|
DigiKey Part Number | A11AV1-ND |
Manufacturer | |
Manufacturer Product Number | A11AV1 |
Description | SWITCH TOGGLE SPST 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | A11AV1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded, Square | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.24000 | ¥45.24 |