AC103E2F | |
---|---|
DigiKey Part Number | 615-1105-ND |
Manufacturer | |
Manufacturer Product Number | AC103E2F |
Description | THERMISTOR NTC 10KOHM 3435K BEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
EDA/CAD Models | AC103E2F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Length - Lead Wire | 0.67" (17.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥10.59900 | ¥105.99 |
25 | ¥8.48240 | ¥212.06 |
250 | ¥7.06764 | ¥1,766.91 |
500 | ¥6.53746 | ¥3,268.73 |
1,000 | ¥5.83069 | ¥5,830.69 |
5,000 | ¥5.30061 | ¥26,503.05 |