APHBM2012LZGKSYKC | |
---|---|
DigiKey Part Number | 754-1960-2-ND - Tape & Reel (TR) 754-1960-1-ND - Cut Tape (CT) 754-1960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHBM2012LZGKSYKC |
Description | LED GRN/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 525nm Green, 590nm Yellow LED Indication - Discrete 2.7V Green, 1.9V Yellow 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHBM2012LZGKSYKC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.7V Green, 1.9V Yellow | |
Current - Test | 2mA Green, 2mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.68100 | ¥36.81 |
100 | ¥2.43640 | ¥243.64 |
1,000 | ¥1.88140 | ¥1,881.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.70008 | ¥3,400.16 |
6,000 | ¥1.58674 | ¥9,520.44 |
10,000 | ¥1.53007 | ¥15,300.70 |
50,000 | ¥1.44506 | ¥72,253.00 |