MP8715DN-LF-Z | |
---|---|
DigiKey Part Number | 1589-1733-2-ND - Tape & Reel (TR) 1589-1733-1-ND - Cut Tape (CT) 1589-1733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8715DN-LF-Z |
Description | IC REG BUCK ADJ 4A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOICE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
10 | ¥22.88500 | ¥228.85 |
25 | ¥21.63720 | ¥540.93 |
100 | ¥18.75200 | ¥1,875.20 |
250 | ¥17.79068 | ¥4,447.67 |
500 | ¥15.96358 | ¥7,981.79 |
1,000 | ¥13.46321 | ¥13,463.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.79005 | ¥31,975.13 |
5,000 | ¥12.30922 | ¥61,546.10 |