MP3431GL-P | |
---|---|
DigiKey Part Number | MP3431GL-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3431GL-P |
Description | IC REG 21A 13QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 13-PowerVFQFN |
EDA/CAD Models | MP3431GL-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.06802 | ¥8,534.01 |
1,000 | ¥14.39474 | ¥14,394.74 |
2,500 | ¥13.67500 | ¥34,187.50 |
5,000 | ¥13.16091 | ¥65,804.55 |