ADUM5010ARSZ-RL7

DigiKey Part Number
ADUM5010ARSZ-RL7TR-ND - Tape & Reel (TR)
ADUM5010ARSZ-RL7CT-ND - Cut Tape (CT)
ADUM5010ARSZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM5010ARSZ-RL7
Description
DC DC CONVERTER 3.15-5.25V 150MW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.15 ~ 5.25V 30mA 3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
ADUM5010ARSZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30mA
Power (Watts)
150 mW
Voltage - Isolation
2.5 kV
Applications
ITE (Commercial)
Features
OTP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Size / Dimension
0.28" L x 0.21" W x 0.07" H (7.2mm x 5.3mm x 1.9mm)
Supplier Device Package
20-SSOP
Control Features
Enable, Active Low
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.99000¥28.99
5¥28.58200¥142.91
10¥28.17300¥281.73
25¥27.34320¥683.58
50¥26.51360¥1,325.68
100¥25.68560¥2,568.56
250¥24.85720¥6,214.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥23.20000¥11,600.00
Manufacturers Standard Package