R-78B12-2.0

DigiKey Part Number
945-3041-ND
Manufacturer
Manufacturer Product Number
R-78B12-2.0
Description
DC DC CONVERTER 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 12V 2A 15V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78B12-2.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
15V
Voltage - Input (Max)
32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 70°C
Efficiency
96%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
Supplier Device Package
-
Control Features
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.03000¥98.03
5¥94.82400¥474.12
10¥90.47200¥904.72
25¥87.84480¥2,196.12
50¥86.44920¥4,322.46
100¥84.06840¥8,406.84
250¥78.48608¥19,621.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.