MEJ2D1205SC | |
---|---|
DigiKey Part Number | 811-2408-ND |
Manufacturer | |
Manufacturer Product Number | MEJ2D1205SC |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEJ2D1205SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.43000 | ¥76.43 |
5 | ¥76.02200 | ¥380.11 |
10 | ¥75.53000 | ¥755.30 |
25 | ¥74.70920 | ¥1,867.73 |
50 | ¥72.82100 | ¥3,641.05 |
100 | ¥69.20870 | ¥6,920.87 |
250 | ¥64.77568 | ¥16,193.92 |
500 | ¥60.34240 | ¥30,171.20 |
1,000 | ¥56.56572 | ¥56,565.72 |