L7805CD2T-TR | |
---|---|
DigiKey Part Number | 497-1171-2-ND - Tape & Reel (TR) 497-1171-1-ND - Cut Tape (CT) 497-1171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7805CD2T-TR |
Description | IC REG LINEAR 5V 1.5A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7805CD2T-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.19700 | ¥61.97 |
25 | ¥5.82120 | ¥145.53 |
100 | ¥4.75030 | ¥475.03 |
250 | ¥4.41260 | ¥1,103.15 |
500 | ¥3.75532 | ¥1,877.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.00419 | ¥3,004.19 |
2,000 | ¥2.72256 | ¥5,445.12 |
5,000 | ¥2.53481 | ¥12,674.05 |
10,000 | ¥2.44093 | ¥24,409.30 |
25,000 | ¥2.34705 | ¥58,676.25 |