L7812ABD2T-TR

DigiKey Part Number
497-6037-2-ND - Tape & Reel (TR)
497-6037-1-ND - Cut Tape (CT)
497-6037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L7812ABD2T-TR
Description
IC REG LINEAR 12V 1.5A D2PAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
Datasheet
 Datasheet
EDA/CAD Models
L7812ABD2T-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.55000¥6.55
10¥5.87400¥58.74
25¥5.58000¥139.50
100¥4.58300¥458.30
250¥4.28360¥1,070.90
500¥3.78560¥1,892.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.50777¥3,507.77
Manufacturers Standard Package