LMS1587CS-3.3/NOPB

DigiKey Part Number
LMS1587CS-3.3/NOPB-ND
Manufacturer
Manufacturer Product Number
LMS1587CS-3.3/NOPB
Description
IC REG LIN 3.3V 3A DDPAK/TO263-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LMS1587CS-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 3A
Current - Output
Current - Quiescent (Iq)
7 mA
Current - Supply (Max)
13 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.73000¥28.73
10¥25.76600¥257.66
45¥24.35956¥1,096.18
135¥21.11230¥2,850.16
270¥20.02956¥5,407.98
540¥17.97233¥9,705.06
1,035¥15.15744¥15,687.95
2,520¥14.39957¥36,286.92
5,040¥13.85823¥69,845.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.