ADE9430ACPZ | |
---|---|
DigiKey Part Number | 505-ADE9430ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE9430ACPZ |
Description | IC, FW POWER QUALITY SOLUTION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADE9430ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Input Impedance | 45kOhm, 90kOhm, 185kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 2.4V, 2.4V | |
Voltage - I/O Low | 0.8V, 0.8V | |
Current - Supply | 15mA | |
Voltage - Supply | 2.97 V ~ 3.63 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.42000 | ¥190.42 |
10 | ¥175.60200 | ¥1,756.02 |
25 | ¥167.70800 | ¥4,192.70 |
80 | ¥149.95050 | ¥11,996.04 |
230 | ¥143.04426 | ¥32,900.18 |
440 | ¥136.13893 | ¥59,901.13 |