BLM21BD152SN1D | |
---|---|
DigiKey Part Number | 490-1048-2-ND - Tape & Reel (TR) 490-1048-1-ND - Cut Tape (CT) 490-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BD152SN1D |
Description | FERRITE BEAD 1.5K OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 250mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BD152SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.53000 | ¥15.30 |
25 | ¥1.19360 | ¥29.84 |
50 | ¥0.98780 | ¥49.39 |
100 | ¥0.85180 | ¥85.18 |
250 | ¥0.68112 | ¥170.28 |
500 | ¥0.61310 | ¥306.55 |
1,000 | ¥0.51092 | ¥510.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.49390 | ¥1,975.60 |
8,000 | ¥0.45983 | ¥3,678.64 |
12,000 | ¥0.43769 | ¥5,252.28 |
28,000 | ¥0.42577 | ¥11,921.56 |