ADE7858AACPZ | |
---|---|
DigiKey Part Number | 505-ADE7858AACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE7858AACPZ |
Description | IC ENERGY METER MULTIFUN 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADE7858AACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Input Impedance | 400kOhm | |
Measurement Error | 0.2% | |
Voltage - I/O High | 2V, 2.4V | |
Voltage - I/O Low | 0.4V, 0.8V | |
Current - Supply | 20mA | |
Voltage - Supply | 2.8 V ~ 3.7 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.49000 | ¥100.49 |
10 | ¥92.33600 | ¥923.36 |
25 | ¥88.51160 | ¥2,212.79 |
80 | ¥77.98600 | ¥6,238.88 |
230 | ¥74.15883 | ¥17,056.53 |
440 | ¥69.37416 | ¥30,524.63 |
945 | ¥63.63285 | ¥60,133.04 |