Energy Metering
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Impedance | Measurement Error | Voltage - I/O High | Voltage - I/O Low | Current - Supply | Voltage - Supply | Meter Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89 In Stock | 1 : ¥183.90000 Tray | - | Tray | Active | 45kOhm, 90kOhm, 185kOhm | 0.1% | 2.4V, 2.4V | 0.8V, 0.8V | 15mA | 2.97 V ~ 3.63 V | 3 Phase | -40°C ~ 85°C | Surface Mount | 40-WFQFN Exposed Pad, CSP | 40-LFCSP-WQ (6x6) | ||
134 In Stock | 1 : ¥104.05000 Tray | - | Tray | Active | 400kOhm | 0.2% | 2V, 2.4V | 0.4V, 0.8V | 20mA | 2.8 V ~ 3.7 V | 3 Phase | -40°C ~ 85°C | Surface Mount | 40-WFQFN Exposed Pad, CSP | 40-LFCSP-WQ (6x6) | ||
100 In Stock | 1 : ¥107.63000 Tray | - | Tray | Active | 400kOhm | 0.2% | 2V, 2.4V | 0.4V, 0.8V | 20mA | 2.8 V ~ 3.7 V | 3 Phase | -40°C ~ 85°C | Surface Mount | 40-WFQFN Exposed Pad, CSP | 40-LFCSP-WQ (6x6) | ||
89 In Stock | 1 : ¥143.16000 Tray | - | Tray | Active | 400kOhm | 0.2% | 2V, 2.4V | 0.4V, 0.8V | 20mA | 2.8 V ~ 3.7 V | 3 Phase | -40°C ~ 85°C | Surface Mount | 40-WFQFN Exposed Pad, CSP | 40-LFCSP-WQ (6x6) |