TB6612FNG,C,8,EL

DigiKey Part Number
TB6612FNGC8ELTR-ND - Tape & Reel (TR)
TB6612FNGC8ELCT-ND - Cut Tape (CT)
TB6612FNGC8ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB6612FNG,C,8,EL
Description
IC MOTOR DRIVER 2.7V-5.5V 24SSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TB6612FNG,C,8,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
2.7V ~ 5.5V
Voltage - Load
2.5V ~ 13.5V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-LSSOP (0.220", 5.60mm Width)
Supplier Device Package
24-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.91000¥24.91
10¥15.79500¥157.95
25¥13.40120¥335.03
100¥10.68690¥1,068.69
250¥9.35168¥2,337.92
500¥8.52842¥4,264.21
1,000¥7.83795¥7,837.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.25885¥14,517.70
4,000¥7.01350¥28,054.00
Manufacturers Standard Package