LM3150MH/NOPB

DigiKey Part Number
LM3150MH/NOPB-ND
Manufacturer
Manufacturer Product Number
LM3150MH/NOPB
Description
IC REG CTRLR BUCK 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3150MH/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
6V ~ 42V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, On Time Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-HTSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.71000¥35.71
10¥32.04100¥320.41
94¥26.25340¥2,467.82
282¥24.90706¥7,023.79
564¥22.34885¥12,604.75
1,034¥18.84853¥19,489.38
2,538¥17.90608¥45,445.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.