TPS51916RUKT | |
---|---|
DigiKey Part Number | 296-29761-2-ND - Tape & Reel (TR) 296-29761-1-ND - Cut Tape (CT) 296-29761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51916RUKT |
Description | IC REG CTRLR DDR 2OUT 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP™, D-CAP2™ Controller, DDR Voltage Regulator IC 2 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51916RUKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 2 | |
Voltage - Output | 0.7V ~ 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.71800 | ¥127.18 |
25 | ¥12.00040 | ¥300.01 |
100 | ¥10.22360 | ¥1,022.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.59956 | ¥2,399.89 |
500 | ¥8.39954 | ¥4,199.77 |
1,250 | ¥6.95957 | ¥8,699.46 |
2,500 | ¥6.47959 | ¥16,198.98 |
6,250 | ¥6.23961 | ¥38,997.56 |
12,500 | ¥5.99963 | ¥74,995.38 |